Part Details for DSA1121BI2-028.6364VAO by Microchip Technology Inc
Overview of DSA1121BI2-028.6364VAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DSA1121BI2-028.6364VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1121BI2-028.6364VAO-ND
|
DigiKey | MEMS OSCILLATOR, AUTOMOTIVE, CMO Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA1121BI2-028.6364VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 28.6364MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7800 / $2.4500 | Buy Now |
|
NAC | MEMS OSC, Automotive, CMOS, -40C-85C, 25ppm, 5x3.2mm, AEC-Q100, 28.6364MHz, Package: 6 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA1121BI2-028.6364VAO
DSA1121BI2-028.6364VAO CAD Models
DSA1121BI2-028.6364VAO Part Data Attributes
|
DSA1121BI2-028.6364VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1121BI2-028.6364VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 28.6364MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 28.6364 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |