Part Details for DSA1123CA3-135.000VTVAO by Microchip Technology Inc
Overview of DSA1123CA3-135.000VTVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1123CA3-135.000VTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1123CA3-135.000VTVAOTR-ND
|
DigiKey | MEMS OSC., AUTOMOTIVE, -40-125C, Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-1123CA3-135000VT
|
Mouser Electronics | Microchip Technology MEMS Osc. Automotive -40-125C 20ppm 3.2x2.5mm 1k reel RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSA1123CA3-135.000VTVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVDS, 135.000VMHz, 20PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm, Projected EOL: 2049-11-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0300 / $5.5700 | Buy Now |