Part Details for DSA1123DL3-100.0000VAO by Microchip Technology Inc
Overview of DSA1123DL3-100.0000VAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1123DL3-100.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1123DL3-100.0000VAO-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-105C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA1123DL3-100.000
|
Avnet Americas | MEMS Crystal Oscillator 100MHz 3.3V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSA1123DL3-100.000) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DSA1123DL3-100.0000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVDS, 100MHz, 20PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-06-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4500 / $4.7800 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Jitter, -40C-105C, 20ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSA1123DL3-100.0000VAO
|
Avnet Silica | MEMS Crystal Oscillator 100MHz 3.3V 2pF 6-Pin VDFN Tube (Alt: DSA1123DL3-100.0000VAO) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSA1123DL3-100.0000VAO
DSA1123DL3-100.0000VAO CAD Models
DSA1123DL3-100.0000VAO Part Data Attributes
|
DSA1123DL3-100.0000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1123DL3-100.0000VAO
Microchip Technology Inc
LVDS Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |