Part Details for DSA1201CA2-27M00000TVAO by Microchip Technology Inc
Overview of DSA1201CA2-27M00000TVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1201CA2-27M00000TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1201CA2-27M00000TVAOTR-ND
|
DigiKey | MEMS OSC, AUTO, LVCMOS, 27MHZ, 2 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-1201CA227M00000T
|
Mouser Electronics | Microchip Technology MEMS OSC AUTO LVCMOS 27MHz 25PPM 2.5-3.3V -40 to 125C 3.2 x 2.5mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSA1201CA2-27M00000TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 27MHz, 25PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm, Projected EOL: 2049-08-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.4200 | Buy Now |