Part Details for DSA1201CI2-125M0000VAO by Microchip Technology Inc
Overview of DSA1201CI2-125M0000VAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1201CI2-125M0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1201CI2-125M0000VAO-ND
|
DigiKey | MEMS OSC, AUTO, LVCMOS, 125MHZ, Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-01CI2125M0000VAO
|
Mouser Electronics | Microchip Technology MEMS OSC AUTO LVCMOS 125MHz 25PPM 2.5-3.3V -40 to 85C 3.2 x 2.5mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSA1201CI2-125M0000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2049-09-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5500 / $2.1500 | Buy Now |