There are no models available for this part yet.
Overview of DSA2-16A by ABB Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
CAD Models for DSA2-16A by ABB Semiconductors
Part Data Attributes for DSA2-16A by ABB Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABB LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
120 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1.5 A
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Related Parts for DSA2-16A
-
DSA2-18ARectifier Diodes
-
LMK316BJ106KL-TFixed Capacitors
-
NUP2105LT1GTransient Suppressors
-
NVTFS5116PLWFTAGPower Field-Effect Transistors
-
MPC8308VMAFDAMicrocontrollers
-
RC07GF221JFixed Resistors
-
NCP3063DR2GSwitching Regulator or Controllers
-
DSA2001R0LSmall Signal Bipolar Transistors
-
43025-1200Headers and Edge Type Connectors