There are no models available for this part yet.
Overview of DSA35-18A by New Jersey Semiconductor Products, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for DSA35-18A by New Jersey Semiconductor Products, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 350 |
|
$21.9826 / $26.8080 | Buy Now |
CAD Models for DSA35-18A by New Jersey Semiconductor Products, Inc.
Related Parts for DSA35-18A
-
DSA35-16ARectifier Diodes
-
EEVFK1A222QFixed Capacitors
-
SZUESD3.3DT5GTransient Suppressors
-
ATMEGA644PA-AURMicrocontrollers
-
W21-R27JIFixed Resistors
-
UPA1911ATE-T1-ASmall Signal Field-Effect Transistors
-
DSA2002R0LSmall Signal Bipolar Transistors
-
OPA2228UAOperational Amplifiers
-
VN5T006ASP-EPeripheral Drivers