DSA6001JA2B-003K277VAO
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 3.277MHz Nom

Overview of DSA6001JA2B-003K277VAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSA6001JA2B-003K277VAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-DSA6001JA2B-003K277VAO-ND
DigiKey MEMS OSCILLATOR SMD Lead time: 9 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # DSA6001JA2B-003K277VAO
Microchip Technology Inc MEMS OSC, AUTO, LVCMOS, 3.277KHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, Projected EOL: 2044-07-23 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.2700
  • 25 $1.0600
  • 100 $0.9600
  • 1,000 $0.9300
  • 5,000 $0.9200
$0.9200 / $1.2700 Buy Now
NAC MEMS Oscillator, Automotive, Low Power, -40C-125C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: N,NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSA6001JA2B-003K277VAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSA6001JA2B-003K277VAO by Microchip Technology Inc

DSA6001JA2B-003K277VAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VLGA, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
3.277 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Package Equivalence Code
DILCC4,.8,65
Physical Dimension
2.5mm x 2.0mm x 0.94mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100; MIL-STD-883
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. DSA6001JA2B-003K277VAO
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 3.277MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSA6001JA2B-003K277VAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSA6001JA2B-003K277VAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSA6001JA2B-003K277VAO would you like to use for your alert(s)?
  • Please alert me when DSA6001JA2B-003K277VAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSA6001JA2B-003K277VAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSA6001JA2B-003K277VAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSA6001JA2B-003K277VAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSA6001JA2B-003K277VAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSA6001JA2B-003K277VAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: