Part Details for DSA6001JL2B-025.0000VAO by Microchip Technology Inc
Overview of DSA6001JL2B-025.0000VAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DSA6001JL2B-025.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA6001JL2B-025.0000VAO-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-105C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA6001JL2B-025.0000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-12-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0900 / $1.5200 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Power, -40C-105C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA6001JL2B-025.0000VAO
DSA6001JL2B-025.0000VAO CAD Models
DSA6001JL2B-025.0000VAO Part Data Attributes
|
DSA6001JL2B-025.0000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6001JL2B-025.0000VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |