Part Details for DSA6003MI2B-032K768TVAO by Microchip Technology Inc
Overview of DSA6003MI2B-032K768TVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DSA6003MI2B-032K768TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA6003MI2B-032K768TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, Projected EOL: 2044-02-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8200 / $1.1300 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Power, -40C-85C, 25ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA6003MI2B-032K768TVAO
DSA6003MI2B-032K768TVAO CAD Models
DSA6003MI2B-032K768TVAO Part Data Attributes
|
DSA6003MI2B-032K768TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6003MI2B-032K768TVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.032768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Equivalence Code | DILCC4,.12,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |