Part Details for DSA6101JI2B-032K768VAO by Microchip Technology Inc
Overview of DSA6101JI2B-032K768VAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DSA6101JI2B-032K768VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA6101JI2B-032K768VAO-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-85C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA6101JI2B-032K768VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-02-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0100 / $1.4100 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Power, -40C-85C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA6101JI2B-032K768VAO
DSA6101JI2B-032K768VAO CAD Models
DSA6101JI2B-032K768VAO Part Data Attributes
|
DSA6101JI2B-032K768VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6101JI2B-032K768VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.032768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.94mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |