Part Details for DSA6122HA3B-01ECVAO by Microchip Technology Inc
Overview of DSA6122HA3B-01ECVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSA6122HA3B-01ECVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA6122HA3B-01ECVAO
|
Microchip Technology Inc | MEMS OSC, AUTO,LVCMOS, FREQ SELECT, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm, Projected EOL: 2044-01-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9200 / $2.6600 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Power, -40C-125C, 20ppm, 1.6x1.2mm, Package: 4 VFLGA 1.6x1.2x0.89mm BAG - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA6122HA3B-01ECVAO
DSA6122HA3B-01ECVAO CAD Models
DSA6122HA3B-01ECVAO Part Data Attributes
|
DSA6122HA3B-01ECVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6122HA3B-01ECVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.0035MHz Min, 100MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 0.0035 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.05,47 | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |