Part Details for DSA612PA3A-0130TVAO by Microchip Technology Inc
Overview of DSA612PA3A-0130TVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for DSA612PA3A-0130TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA612PA3A-0130TVAOTR-ND
|
DigiKey | IC CLOCK GENERATOR 6VFLGA Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | 3-Output MEMS Automotive Clock Gen, 24M, 25M, -40C-125C, 20ppm, 1.6x1.2mm, Package: 6 VFLGA 1.6x1.2x0.89mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA612PA3A-0130TVAO
DSA612PA3A-0130TVAO CAD Models
DSA612PA3A-0130TVAO Part Data Attributes
|
DSA612PA3A-0130TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA612PA3A-0130TVAO
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 0.002MHz Min, 100MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 0.002 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6,.05X.06,30/24 | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |