Part Details for DSA612PA3A-01UDTVAO by Microchip Technology Inc
Overview of DSA612PA3A-01UDTVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for DSA612PA3A-01UDTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA612PA3A-01UDTVAOTR-ND
|
DigiKey | IC CLOCK GENERATOR 6VFLGA Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for DSA612PA3A-01UDTVAO
DSA612PA3A-01UDTVAO CAD Models
DSA612PA3A-01UDTVAO Part Data Attributes
|
DSA612PA3A-01UDTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA612PA3A-01UDTVAO
Microchip Technology Inc
Clock Generator, 100MHz, CMOS, PBGA6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA-6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-N6 | |
Length | 1.6 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA6,2X3,23 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.89 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Width | 1.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSA612PA3A-01UDTVAO
This table gives cross-reference parts and alternative options found for DSA612PA3A-01UDTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA612PA3A-01UDTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA612PA3A-01UDVAO | Clock Generator, 100MHz, CMOS, PBGA6 | Microchip Technology Inc | DSA612PA3A-01UDTVAO vs DSA612PA3A-01UDVAO |