Filter Your Search
1 - 1 of 1 results
|
DSA612PA3A-01UDTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | 6 mA | 3.63 V | 1.71 V | R-PBGA-N6 | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | VFLGA | LGA6,2X3,23 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 600 µm | BOTTOM | 890 µm | 1.2 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | VFLGA-6 | compliant |