Part Details for DSA6141HL1B-018.4320VAO by Microchip Technology Inc
Overview of DSA6141HL1B-018.4320VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA6141HL1B-018.4320VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA6141HL1B-018.4320VAO-ND
|
DigiKey | OSC MEMS AUTO -40C-105C SMD Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA6141HL1B-018.4320VAO
|
Microchip Technology Inc | MEMS OSC, AUTO,LVCMOS, 18.432MHz, 50PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm, Projected EOL: 2049-01-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1700 / $1.6000 | Buy Now |
Part Details for DSA6141HL1B-018.4320VAO
DSA6141HL1B-018.4320VAO CAD Models
DSA6141HL1B-018.4320VAO Part Data Attributes
|
DSA6141HL1B-018.4320VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6141HL1B-018.4320VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 18.432MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.05,47 | |
Physical Dimension | 1.6mm x 1.2mm x 0.94mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |