Part Details for DSA6311JA1AB-025.0000VAO by Microchip Technology Inc
Overview of DSA6311JA1AB-025.0000VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DSA6311JA1AB-025.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA6311JA1AB-025.0000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO,LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, Projected EOL: 2044-11-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0100 / $1.4000 | Buy Now |
|
NAC | Spread Spectrum Osc. for Auto., +-0.25% SS, -40C-125C, 50ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA6311JA1AB-025.0000VAO
DSA6311JA1AB-025.0000VAO CAD Models
DSA6311JA1AB-025.0000VAO Part Data Attributes
|
DSA6311JA1AB-025.0000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6311JA1AB-025.0000VAO
Microchip Technology Inc
LVPECL Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Output Low Current-Max | 3 mA | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |