Part Details for DSA6311JA2AB-024.0000TVAO by Microchip Technology Inc
Overview of DSA6311JA2AB-024.0000TVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DSA6311JA2AB-024.0000TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA6311JA2AB-024.0000TVAOTR-ND
|
DigiKey | MEMS OSC AUTO -40C-125C Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | Spread Spectrum Osc. for Auto., +-0.25% SS, -40C-125C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA6311JA2AB-024.0000TVAO
DSA6311JA2AB-024.0000TVAO CAD Models
DSA6311JA2AB-024.0000TVAO Part Data Attributes
|
DSA6311JA2AB-024.0000TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6311JA2AB-024.0000TVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | SOLCC4,.08,65 | |
Physical Dimension | 2.5mm x 2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |