Part Details for DSA6331JA1CB-030.0000VAO by Microchip Technology Inc
Overview of DSA6331JA1CB-030.0000VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA6331JA1CB-030.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA6331JA1CB-030.0000VAO-ND
|
DigiKey | MEMS OSC, AUTO,LVCMOS, 30MHZ, 50 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-6331JA1CB0300000
|
Mouser Electronics | Microchip Technology MEMS OSC AUTOLVCMOS 30MHz 50PPM 1.8-3.3V -40 to 125C 2.5 x 2.0mm RoHS: Compliant | 0 |
|
Order Now |