Part Details for DSA80C45HB by IXYS Corporation
Overview of DSA80C45HB by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA80C45HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA80C45HB-ND
|
DigiKey | DIODE ARR SCHOTT 45V 40A TO247AD Min Qty: 300 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1792 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.5500 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$5.2080 / $7.8120 | Buy Now | |
DISTI #
DSA80C45HB
|
TME | Diode: Schottky rectifying, THT, 45V, 40Ax2, TO247-3, Ufmax: 0.67V Min Qty: 1 | 0 |
|
$3.0600 / $4.6000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4594 |
|
RFQ | |
|
New Advantage Corporation | DIODE SCHOTTKY 2*40A 45V TO247 IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2834 |
|
$3.4000 / $3.6400 | Buy Now |
Part Details for DSA80C45HB
DSA80C45HB CAD Models
DSA80C45HB Part Data Attributes
|
DSA80C45HB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSA80C45HB
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSA80C45HB
This table gives cross-reference parts and alternative options found for DSA80C45HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA80C45HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ45C45CI | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Promax-Johnton Electronic Corporation | DSA80C45HB vs PJ45C45CI |