Part Details for DSA9-18F by RMC Ltd Power Semiconducor Division
Overview of DSA9-18F by RMC Ltd Power Semiconducor Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for DSA9-18F
DSA9-18F CAD Models
DSA9-18F Part Data Attributes
|
DSA9-18F
RMC Ltd Power Semiconducor Division
Buy Now
Datasheet
|
Compare Parts:
DSA9-18F
RMC Ltd Power Semiconducor Division
Rectifier Diode, 1 Element, 11A, 1800V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RMC LTD POWER SEMICONDUCOR DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 11 A | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO |