Part Details for DSA90C200HB by IXYS Corporation
Overview of DSA90C200HB by IXYS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DSA90C200HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M0766
|
Newark | Diode, Schottky, To-247Ad, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:200V, Average Forward Current:45A, Forward Voltage Max:860Mv, Forward Surge Current:450A, Operating Temperature Max:175°C Rohs Compliant: Yes |Ixys Semiconductor DSA90C200HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
Buy Now | |
DISTI #
DSA90C200HB-ND
|
DigiKey | DIODE ARR SCHOT 200V 45A TO247AD Min Qty: 300 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2582 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.1800 / $4.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.8800 / $4.2400 | Buy Now |
|
Bristol Electronics | 729 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-DSA90C200HB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1458 |
|
RFQ | |
|
Chip1Cloud | High Performance Schottky Diode Low Loss and Soft Recovery Common Cathode | 18683 |
|
RFQ | |
DISTI #
1572508
|
element14 Asia-Pacific | DIODE, SCHOTTKY, TO-247AD RoHS: Compliant Min Qty: 1 Container: Each | 300 |
|
$4.3630 / $6.6370 | Buy Now |
DISTI #
1572508
|
Farnell | DIODE, SCHOTTKY, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 300 |
|
$4.1283 / $7.3782 | Buy Now |
Part Details for DSA90C200HB
DSA90C200HB CAD Models
DSA90C200HB Part Data Attributes:
|
DSA90C200HB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSA90C200HB
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW NOISE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 270 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |