Part Details for DSC-1-48 by Essentra Components
Overview of DSC-1-48 by Essentra Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC-1-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8837
|
Newark | Grommet, Nylon, Grey, Grommet Type:Solid Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:-, Panel Thickness Max:3.2Mm, Grommet Colour:Grey, Product Range:Dsc Series Rohs Compliant: Yes |Essentra Components DSC-1-48 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$138.6600 | Buy Now |
DISTI #
86AJ8890
|
Newark | Channel.grey.4 Ft Length.1 Pkg=100 Ft Rohs Compliant: Yes |Essentra Components DSC-1-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 60 |
|
$0.5180 | Buy Now |
DISTI #
RPC1951-ND
|
DigiKey | GROMMET EDGE SOLID PA 4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1389 In Stock |
|
$4.8258 / $6.7900 | Buy Now |
DISTI #
144-DSC-1-48
|
Mouser Electronics | Grommets & Bushings Channel.Grey.4 Ft Length. Channel.Grey.4 Ft Lg. Sold per the 4 ft piece RoHS: Compliant | 316 |
|
$4.8200 / $6.7400 | Buy Now |
DISTI #
71371692
|
RS | RIGID CHANNEL, MDS FILLED NYLON, GREY,4FT PCS | Essentra Components DSC-1-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$146.7200 / $157.7600 | RFQ |
|
Future Electronics | DSC Series Grey 4 Foot Duro Strip Channel (priced per foot, MPQ of 4ft=1 strip) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$165.0100 / $173.2600 | Buy Now |
|
Future Electronics | DSC Series Grey 4 Foot Duro Strip Channel (priced per foot, MPQ of 4ft=1 strip) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$165.0100 / $173.2600 | Buy Now |
|
Bisco Industries | 10330 |
|
Buy Now | ||
DISTI #
RICDSC-1-48
|
Heilind Electronics | CHANNEL,GREY,4 FT LG | Americas - 915 in Stock1500 On Order |
|
$0.9947 / $1.2732 | Buy Now |
|
Onlinecomponents.com | Grommet Strip - Unserrated - 0.020 to 0.125 in (0.5 to 3.2 mm) Compatible Panel Thickness Range - 0.375 in (9.5 mm) Overall Height - 4 ft (1.2 m) Overall Length - 0.047 in (1.2 mm) Wall Thickness - Nylon - Gray. RoHS: Compliant |
6 In Stock |
|
$85.8700 / $165.8500 | Buy Now |
Part Details for DSC-1-48
DSC-1-48 CAD Models
DSC-1-48 Part Data Attributes:
|
DSC-1-48
Essentra Components
Buy Now
|
Compare Parts:
DSC-1-48
Essentra Components
|
Samacsys Manufacturer | Essentra Components |