Part Details for DSC-PROG-7050 by Microchip Technology Inc
Overview of DSC-PROG-7050 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MR8255A/R | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
PAL16R8-4JC-UNPROGRAMMED | Rochester Electronics LLC | PAL16R8-4JC-UNPROGRAMMED |
Price & Stock for DSC-PROG-7050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC-PROG-7050-ND
|
DigiKey | 7050 SOCKET CARD WITH 10 BLANK D Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
2 In Stock |
|
$63.2000 | Buy Now |
DISTI #
DSC-PROG-7050
|
Avnet Americas | 7050 SOCKET CARD WITH 10 BLANK DSC8001 PARTS - Boxed Product (Development Kits) (Alt: DSC-PROG-7050) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$61.9700 | Buy Now |
DISTI #
579-DSC-PROG-7050
|
Mouser Electronics | Sockets & Adapters 7050 Socket Card with 10 Blank DSC8001 Parts RoHS: Compliant | 3 |
|
$61.9700 | Buy Now |
DISTI #
DSC-PROG-7050
|
Microchip Technology Inc | 7050 Socket Card with 10 Blank DSC8001 Parts, Projected EOL: RoHS: Compliant pbFree: Yes |
757 Alternates Available |
|
$61.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$65.8400 | Buy Now |
|
Onlinecomponents.com | 7050 Socket Card with 10 Blank DSC8001 Parts RoHS: Compliant | 0 |
|
$69.3000 | Buy Now |
|
NAC | 7050 Socket Card with 10 Blank DSC8001 Parts - Package: TCG Tools RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$64.2300 / $75.2400 | Buy Now |
DISTI #
DSC-PROG-7050
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 2 | 0 |
|
$67.5300 / $74.1800 | Buy Now |
|
Master Electronics | 7050 Socket Card with 10 Blank DSC8001 Parts RoHS: Compliant | 0 |
|
$69.3000 | Buy Now |