Part Details for DSC02120D1-13 by Diodes Incorporated
Overview of DSC02120D1-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC02120D1-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DSC02120D1-13TR-ND
|
DigiKey | SILICON CARBIDE RECTIFIER TO252 Min Qty: 2500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6618 / $1.7315 | Buy Now |
DISTI #
DSC02120D1-13
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 1.2 kV, 2 A, 15 nC, TO-252 (Type WX), 2 Pins - Tape and Reel (Alt: DSC02120D1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.6781 | Buy Now |
DISTI #
621-DSC02120D1-13
|
Mouser Electronics | SiC Schottky Diodes Silicon Carbide Rectifier TO252 T&R 2.5K | 0 |
|
$1.7300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks | 0 |
|
$1.7500 | Buy Now |
DISTI #
DSC02120D1-13
|
Avnet Silica | Silicon Carbide Schottky Diode, Single, 1.2 kV, 2 A, 15 nC, TO-252 (Type WX), 2 Pins (Alt: DSC02120D1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC02120D1-13
DSC02120D1-13 CAD Models
DSC02120D1-13 Part Data Attributes
|
DSC02120D1-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSC02120D1-13
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |