Part Details for DSC04065 by Diodes Incorporated
Overview of DSC04065 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC04065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DSC04065-ND
|
DigiKey | DIODE SIL CARB 650V 4A TO220AC Min Qty: 50 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4180 | Buy Now |
DISTI #
DSC04065
|
Avnet Americas | Silicon Carbide Rectifier TO220AC TUBE 50PCS - Rail/Tube (Alt: DSC04065) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$1.1326 / $1.3381 | Buy Now |
DISTI #
621-DSC04065
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Carbide Rectifier TO220AC TUBE 50PCS | 0 |
|
$1.4600 / $3.0500 | Order Now |
DISTI #
DSC04065
|
Avnet Americas | Silicon Carbide Rectifier TO220AC TUBE 50PCS - Rail/Tube (Alt: DSC04065) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$1.1326 / $1.3381 | Buy Now |
Part Details for DSC04065
DSC04065 CAD Models
DSC04065 Part Data Attributes:
|
DSC04065
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSC04065
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 28 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 170 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |