Part Details for DSC06C065 by Diodes Incorporated
Overview of DSC06C065 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC06C065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DSC06C065-ND
|
DigiKey | SILICON CARBIDE RECTIFIER TO220A Min Qty: 1 Lead time: 40 Weeks Container: Tube |
50 In Stock |
|
$0.6893 / $1.6400 | Buy Now |
DISTI #
DSC06C065
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 6 A, 16 nC, TO-220AC (Type WX), 2 Pins - Rail/Tube (Alt: DSC06C065) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$0.5470 / $0.6462 | Buy Now |
DISTI #
621-DSC06C065
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Carbide Rectifier TO220AC TUBE 50PCS | 0 |
|
$0.7400 / $1.6300 | Order Now |
Part Details for DSC06C065
DSC06C065 CAD Models
DSC06C065 Part Data Attributes
|
DSC06C065
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSC06C065
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 29 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 170 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |