Part Details for DSC06C065D1-13 by Diodes Incorporated
Overview of DSC06C065D1-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC06C065D1-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DSC06C065D1-13CT-ND
|
DigiKey | SILICON CARBIDE RECTIFIER TO252 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.5036 / $2.2000 | Buy Now |
DISTI #
DSC06C065D1-13
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 6 A, 15 nC, TO-252 (Type WX), 2 Pins - Tape and Reel (Alt: DSC06C065D1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4835 | Buy Now |
DISTI #
621-DSC06C065D1-13
|
Mouser Electronics | SiC Schottky Diodes SiC SBD 650V-1000V TO252 T&R 2.5K RoHS: Compliant | 2500 |
|
$0.5030 / $1.2900 | Buy Now |
Part Details for DSC06C065D1-13
DSC06C065D1-13 CAD Models
DSC06C065D1-13 Part Data Attributes
|
DSC06C065D1-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSC06C065D1-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-252,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 29 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 170 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |