Part Details for DSC08A065FP by Diodes Incorporated
Overview of DSC08A065FP by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSC08A065FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DSC08A065FP-ND
|
DigiKey | SILICON CARBIDE RECTIFIER ITO-22 Min Qty: 1 Lead time: 40 Weeks Container: Tube |
50 In Stock |
|
$1.1397 / $2.6300 | Buy Now |
DISTI #
DSC08A065FP
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 8 A, 19 nC, ITO-220AC (Type WX-NC), 2 Pins - Rail/Tube (Alt: DSC08A065FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Tube | 100 Factory Stock |
|
$0.8746 / $1.0333 | Buy Now |
DISTI #
621-DSC08A065FP
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Carbide Rectifier ITO-220AC TUBE 50PCS | 45 |
|
$1.1300 / $2.6300 | Buy Now |
Part Details for DSC08A065FP
DSC08A065FP CAD Models
DSC08A065FP Part Data Attributes
|
DSC08A065FP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSC08A065FP
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |