Part Details for DSC1001AE1-004.0000 by Microchip Technology Inc
Overview of DSC1001AE1-004.0000 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AE1-004.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4390
|
Newark | Mems Oscillator, Low Power, Lvcmos, -20C-70C, 50Ppm, 7.0X5.0Mm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001AE1-004.0000 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
DSC1001AE1-004.0000-ND
|
DigiKey | MEMS OSC XO 4.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
309 In Stock |
|
$1.0625 / $1.3200 | Buy Now |
DISTI #
150-DSC1001AE1-004.0000-ND
|
DigiKey | MEMS OSC XO 4.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
DSC1001AE1-004.000
|
Avnet Americas | Low-Power Precision CMOS Oscillator 4MHz ±50ppm 1.8V to 3.3V 4-Pin DFN Tube - Rail/Tube (Alt: DSC1001AE1-004.000) RoHS: Compliant Min Qty: 650 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-001AE10040000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C RoHS: Compliant | 868 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
V99:2348_18740687
|
Arrow Electronics | Oscillator MEMS 4MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1641 | Americas - 50 |
|
$0.4688 / $1.0933 | Buy Now |
DISTI #
DSC1001AE1-004.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4634 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1700 / $1.7000 | Buy Now | |
DISTI #
79009166
|
Verical | Oscillator MEMS 4MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 650 |
|
$1.1970 / $1.4140 | Buy Now |
Part Details for DSC1001AE1-004.0000
DSC1001AE1-004.0000 CAD Models
DSC1001AE1-004.0000 Part Data Attributes:
|
DSC1001AE1-004.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AE1-004.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.08,65 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,65 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |