Part Details for DSC1001AE1-007.5000T by Microchip Technology Inc
Overview of DSC1001AE1-007.5000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AE1-007.5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AE1-007.5000T-ND
|
DigiKey | MEMS OSC., LOW POWER, 7.5MHZ, LV Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
579-1001AE10075000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 7.5MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm | 0 |
|
$1.0700 | Order Now |
DISTI #
DSC1001AE1-007.5000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 7.5MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4609 Alternates Available |
|
$0.9700 / $1.3300 | Buy Now |
|
Ameya Holding Limited | 3400 |
|
RFQ |