Part Details for DSC1001AE1-016.6667 by Microchip Technology Inc
Overview of DSC1001AE1-016.6667 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AE1-016.6667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AE1-016.6667-ND
|
DigiKey | MEMS OSC XO 16.6667MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
DSC1001AE1-016.6667-ND
|
DigiKey | MEMS OSC XO 16.6667MHZ CMOS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC1001AE1-016.6667
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16.6667MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4637 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
|
Ameya Holding Limited | 5857 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -20C-70C, 50ppm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AE1-016.6667
DSC1001AE1-016.6667 CAD Models
DSC1001AE1-016.6667 Part Data Attributes
|
DSC1001AE1-016.6667
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AE1-016.6667
Microchip Technology Inc
OSC MEMS 16.6667MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.6667 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |