Part Details for DSC1001AE1-125.0000 by Microchip Technology Inc
Overview of DSC1001AE1-125.0000 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AE1-125.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AE1-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
DSC1001AE1-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 850 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1100 | Buy Now |
DISTI #
998-1001AE1-125.0000
|
Mouser Electronics | Standard Clock Oscillators 7.0x5.0 -20 to 70C 50ppm,125.0000MHz RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
DSC1001AE1-125.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
4609 Alternates Available |
|
$1.1100 / $1.5200 | Buy Now |
|
Ameya Holding Limited | 1650 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -20C-70C, 50ppm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AE1-125.0000
DSC1001AE1-125.0000 CAD Models
DSC1001AE1-125.0000 Part Data Attributes
|
DSC1001AE1-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AE1-125.0000
Microchip Technology Inc
OSC MEMS 125.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AE1-125.0000
This table gives cross-reference parts and alternative options found for DSC1001AE1-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AE1-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531PA125M000DGR | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001AE1-125.0000 vs 531PA125M000DGR |
CSX750ABB125.000MTR | CMOS Output Clock Oscillator, 125MHz Nom, CERAMIC PACKAGE-4 | Citizen Finedevice Co Ltd | DSC1001AE1-125.0000 vs CSX750ABB125.000MTR |
532CA000173BG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001AE1-125.0000 vs 532CA000173BG |
EC2600TS-125.00M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | DSC1001AE1-125.0000 vs EC2600TS-125.00M |
532CA000173BGR | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001AE1-125.0000 vs 532CA000173BGR |
EN13C7D2F-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | DSC1001AE1-125.0000 vs EN13C7D2F-125.000M |
532CA000022BG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001AE1-125.0000 vs 532CA000022BG |
531CA125M000BGR | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001AE1-125.0000 vs 531CA125M000BGR |
530PA125M000BG | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001AE1-125.0000 vs 530PA125M000BG |
532CA000022BGR | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001AE1-125.0000 vs 532CA000022BGR |