Part Details for DSC1001AE5-001.2000T by Microchip Technology Inc
Overview of DSC1001AE5-001.2000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AE5-001.2000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AE5-001.2000T-ND
|
DigiKey | MEMS OSC LOW POWER 1.2MHZ LVCMOS Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7228 / $4.1100 | Buy Now |
DISTI #
DSC1001AE5-001.2000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 1.2MHz, 10PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$1.8600 / $2.5600 | Buy Now |
|
Ameya Holding Limited | 3700 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 1.2MHz, LVCMOS, -20C-70C, 10ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AE5-001.2000T
DSC1001AE5-001.2000T CAD Models
DSC1001AE5-001.2000T Part Data Attributes
|
DSC1001AE5-001.2000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AE5-001.2000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 1.2MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |