Oscillators
DSC1001AI1-001.8432
Microchip Technology Inc
Description: OSC MEMS 1.8432MHZ CMOS SMD

Overview of DSC1001AI1-001.8432 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
84320AYI-01LFT Renesas Electronics Corporation 780MHz, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer
843251BGI-12LF Renesas Electronics Corporation FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator
84329AV-01LFT Renesas Electronics Corporation 700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer

CAD Models for DSC1001AI1-001.8432 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC1001AI1-001.8432 by Microchip Technology Inc

DSC1001AI1-001.8432
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DFN, 4 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1.8432 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
PLASTIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100; MIL-STD-883
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. DSC1001AI1-001.8432
    Microchip Technology Inc
    OSC MEMS 1.8432MHZ CMOS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001AI1-001.8432 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001AI1-001.8432 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1001AI1-001.8432 would you like to use for your alert(s)?
  • Please alert me when DSC1001AI1-001.8432 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1001AI1-001.8432 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001AI1-001.8432 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1001AI1-001.8432 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001AI1-001.8432.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001AI1-001.8432 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: