Part Details for DSC1001AI1-020.4800 by Microchip Technology Inc
Overview of DSC1001AI1-020.4800 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AI1-020.4800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI1-020.4800-ND
|
DigiKey | MEMS OSC XO 20.4800MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7270 / $2.9300 | Buy Now |
DISTI #
579-DS1001AI10204800
|
Mouser Electronics | Microchip Technology MEMS OSC, LVCMOS, 20.48MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC1001AI1-020.4800
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 20.48MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4609 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Ameya Holding Limited | 2900 |
|
RFQ |