Part Details for DSC1001AI2-100.0000 by Microchip Technology Inc
Overview of DSC1001AI2-100.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AI2-100.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6936
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001AI2-100.0000 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
576-4936-5-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
583 In Stock |
|
$1.4250 / $1.7700 | Buy Now |
DISTI #
150-DSC1001AI2-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
DSC1001AI2-100.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Rail/Tube (Alt: DSC1001AI2-100.000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 340 |
|
$1.1405 | Buy Now |
DISTI #
998-1001AI2-100.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant | 550 |
|
$1.4200 / $1.7700 | Buy Now |
DISTI #
DSC1001AI2-100.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 100MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4637 Alternates Available |
|
$1.2800 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 100MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube | 700 Factory Stock |
|
$1.5600 / $2.2700 | Buy Now |
DISTI #
DSC1001AI2-100.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Rail/Tube (Alt: DSC1001AI2-100.000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 340 |
|
$1.1405 | Buy Now |
|
Ameya Holding Limited | 3550 |
|
RFQ |
Part Details for DSC1001AI2-100.0000
DSC1001AI2-100.0000 CAD Models
DSC1001AI2-100.0000 Part Data Attributes
|
DSC1001AI2-100.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI2-100.0000
Microchip Technology Inc
OSC MEMS 100.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |