Part Details for DSC1001AI2-129.6000T by Microchip Technology Inc
Overview of DSC1001AI2-129.6000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A206000T | Amphenol Communications Solutions | SFP 1X1 CONNECTOR | |
UE76A206000T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFP HIGH SPEED CNNCT. | |
UE75A306000T | Amphenol Communications Solutions | XFP CONN |
Price & Stock for DSC1001AI2-129.6000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI2-129.6000T-ND
|
DigiKey | MEMS OSC LP 129.6MHZ LVCMOS -40C Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7532 / $2.2500 | Buy Now |
DISTI #
579-1001AI2-1296000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 129.6MHz, LVCMOS, -40C-85C, 25ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$0.9370 | Order Now |
DISTI #
DSC1001AI2-129.6000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 129.6MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-04-15 RoHS: Compliant pbFree: Yes |
5162 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 129.6MHz, LVCMOS, -40C-85C, 25ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AI2-129.6000T
DSC1001AI2-129.6000T CAD Models
DSC1001AI2-129.6000T Part Data Attributes
|
DSC1001AI2-129.6000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI2-129.6000T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGES OF 1.8 & 2.5 ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 129.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |