Part Details for DSC1001AI5-030.0000 by Microchip Technology Inc
Overview of DSC1001AI5-030.0000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AI5-030.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI5-030.0000-ND
|
DigiKey | MEMS OSC., LOW POWER, 30MHZ, LVC Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-1001AI5-030.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
DISTI #
DSC1001AI5-030.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7443 Alternates Available |
|
$1.9000 / $2.6200 | Buy Now |
|
Ameya Holding Limited | 4900 |
|
RFQ |
Part Details for DSC1001AI5-030.0000
DSC1001AI5-030.0000 CAD Models
DSC1001AI5-030.0000 Part Data Attributes:
|
DSC1001AI5-030.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI5-030.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AI5-030.0000
This table gives cross-reference parts and alternative options found for DSC1001AI5-030.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI5-030.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMB-30.000MHZ-XY-T | MEMS OSC XO 30.0000MHZ LVCMOS | Abracon Corporation | DSC1001AI5-030.0000 vs ASVMB-30.000MHZ-XY-T |
ASVMB-30.000MHZ-LY-T | MEMS OSC XO 30.0000MHZ LVCMOS | Abracon Corporation | DSC1001AI5-030.0000 vs ASVMB-30.000MHZ-LY-T |