There are no models available for this part yet.
Overview of DSC1001AL5-016.7772 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77727-401LF | Amphenol Communications Solutions | DUFLEX SOLDERTAB | |
77727-402LF | Amphenol Communications Solutions | DUFLEX | |
SiT5001AIC3E-33N0-16.777216 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for DSC1001AL5-016.7772 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1001AL5-016.7772-ND
|
DigiKey | MEMS OSC XO 16.7772MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.9250 / $3.7600 | Buy Now | |
DISTI #
579-001AL50167772
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C RoHS: Compliant | 0 |
|
$1.4800 | Order Now | |
DISTI #
DSC1001AL5-016.7772
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16.7772MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2044-03-15 RoHS: Compliant pbFree: Yes |
7296 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now | |
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 10ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1001AL5-016.7772 by Microchip Technology Inc
Part Data Attributes for DSC1001AL5-016.7772 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
16.7772 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001AL5-016.7772
This table gives cross-reference parts and alternative options found for DSC1001AL5-016.7772. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AL5-016.7772, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMB-16.384MHZ-XY-T | MEMS OSC XO 16.3840MHZ LVCMOS | Abracon Corporation | DSC1001AL5-016.7772 vs ASVMB-16.384MHZ-XY-T |
DSC1001AI5-016.3840 | OSC MEMS 16.384MHZ CMOS SMD | Microchip Technology Inc | DSC1001AL5-016.7772 vs DSC1001AI5-016.3840 |
DSC1001AL5-016.3840 | OSC MEMS 16.384MHZ CMOS SMD | Microchip Technology Inc | DSC1001AL5-016.7772 vs DSC1001AL5-016.3840 |
DSC1001AL5-016.3840T | OSC MEMS 16.384MHZ CMOS SMD | Microchip Technology Inc | DSC1001AL5-016.7772 vs DSC1001AL5-016.3840T |
DSC1001AI5-016.3840T | OSC MEMS 16.384MHZ CMOS SMD | Microchip Technology Inc | DSC1001AL5-016.7772 vs DSC1001AI5-016.3840T |
ASVMB-16.384MHZ-LY-T | MEMS OSC XO 16.3840MHZ LVCMOS | Abracon Corporation | DSC1001AL5-016.7772 vs ASVMB-16.384MHZ-LY-T |
DSC1001AL5-016.7772T | CMOS Output Clock Oscillator, 16.7772MHz Nom | Microchip Technology Inc | DSC1001AL5-016.7772 vs DSC1001AL5-016.7772T |