There are no models available for this part yet.
Overview of DSC1001AL5-066.0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1001AL5-066.0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1001AL5-066.0000-ND
|
DigiKey | MEMS OSC XO 66.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.9250 / $3.7600 | Buy Now | |
DISTI #
579-001AL50660000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C RoHS: Compliant | 0 |
|
$1.4800 | Order Now | |
DISTI #
DSC1001AL5-066.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 66MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2044-10-27 RoHS: Compliant pbFree: Yes |
7296 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$0 | Buy Now | ||
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 10ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1001AL5-066.0000 by Microchip Technology Inc
Part Data Attributes for DSC1001AL5-066.0000 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOLCC4,.08,65
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
66 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC4,.08,65
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100
|
Supply Current-Max
|
12.2 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001AL5-066.0000
This table gives cross-reference parts and alternative options found for DSC1001AL5-066.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AL5-066.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMB-66.000MHZ-XY-T | MEMS OSC XO 66.0000MHZ LVCMOS | Abracon Corporation | DSC1001AL5-066.0000 vs ASVMB-66.000MHZ-XY-T |
DSC1001AL5-066.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001AL5-066.0000 vs DSC1001AL5-066.0000T |
ASVMB-66.000MHZ-LY-T | MEMS OSC XO 66.0000MHZ LVCMOS | Abracon Corporation | DSC1001AL5-066.0000 vs ASVMB-66.000MHZ-LY-T |
DSC1001AI5-066.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001AL5-066.0000 vs DSC1001AI5-066.0000 |