There are no models available for this part yet.
Overview of DSC1001BE1-033.3330 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3330ARTZ-2.5-R7 | Analog Devices | anyCAPTM LDO Regulator | |
ADP3330ARTZ-2.75R7 | Analog Devices | anyCAPTM LDO Regulator | |
LT1963AET-3.3#30PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for DSC1001BE1-033.3330 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1001BE1-033.3330-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now | |
DISTI #
579-D1001BE1033.3330
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Low Power, 33.333MHz, LVCMOS, -20C-70C, 50ppm, 5x3.2mm | 0 |
|
$0.7620 | Order Now | |
DISTI #
DSC1001BE1-033.3330
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.333MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2049-07-23 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
CAD Models for DSC1001BE1-033.3330 by Microchip Technology Inc
Part Data Attributes for DSC1001BE1-033.3330 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
CDFN, COL, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
33.333 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.12
|
Physical Dimension
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100; MIL-STD-883
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|