Part Details for DSC1001BE1-050.0000T by Microchip Technology Inc
Overview of DSC1001BE1-050.0000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1001BE1-050.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BE1-050.0000T-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now |
DISTI #
998-1001BE1-0500000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -20C-70C, 50ppm RoHS: Compliant | 0 |
|
$0.7620 | Order Now |
DISTI #
DSC1001BE1-050.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -20C-70C, 50ppm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BE1-050.0000T
DSC1001BE1-050.0000T CAD Models
DSC1001BE1-050.0000T Part Data Attributes
|
DSC1001BE1-050.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BE1-050.0000T
Microchip Technology Inc
OSC MEMS 50.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BE1-050.0000T
This table gives cross-reference parts and alternative options found for DSC1001BE1-050.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BE1-050.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BC1-050.0000T | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001BE1-050.0000T vs DSC1001BC1-050.0000T |
DSC1001BE1-050.0000 | OSC MEMS 50.0000MHZ CMOS SMD | Microchip Technology Inc | DSC1001BE1-050.0000T vs DSC1001BE1-050.0000 |
DSC1001BI1-050.0000T | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001BE1-050.0000T vs DSC1001BI1-050.0000T |
EMK23E2H-50.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE1-050.0000T vs EMK23E2H-50.000M |
EMK23H2H-50.000MTR | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Ecliptek Corporation | DSC1001BE1-050.0000T vs EMK23H2H-50.000MTR |
EMK23E2H-50.000MTR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE1-050.0000T vs EMK23E2H-50.000MTR |
DSC1001BI1-050.0000 | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001BE1-050.0000T vs DSC1001BI1-050.0000 |
EMK23H2H-50.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE1-050.0000T vs EMK23H2H-50.000M |
EMK23B2H-50.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE1-050.0000T vs EMK23B2H-50.000M |