Part Details for DSC1001BE1-066.6666 by Microchip Technology Inc
Overview of DSC1001BE1-066.6666 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BE1-066.6666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4486
|
Newark | Mems Oscillator, Low Power, Lvcmos, -20C-70C, 50Ppm, 5X3.2Mm 4 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001BE1-066.6666 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
DSC1001BE1-066.6666-ND
|
DigiKey | MEMS OSC XO 66.6670MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
21 In Stock |
|
$1.0500 / $1.3000 | Buy Now |
DISTI #
150-DSC1001BE1-066.6666-ND
|
DigiKey | MEMS OSC XO 66.6666MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
DSC1001BE1-066.666
|
Avnet Americas | Low-Power Precision CMOS Oscillator 66.6666MHz ±50ppm 1.8V to 3.3V 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001BE1-066.666) RoHS: Compliant Min Qty: 720 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.3000 | Buy Now |
DISTI #
579-001BE10666666
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C RoHS: Compliant | 0 |
|
$1.0500 / $1.3000 | Order Now |
DISTI #
DSC1001BE1-066.6666
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 66.6666MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9400 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1500 / $1.6800 | Buy Now | |
DISTI #
79009449
|
Verical | Oscillator MEMS 66.6666MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 649 |
|
$1.1830 / $1.4000 | Buy Now |
DISTI #
DSC1001BE1-066.666
|
Avnet Americas | Low-Power Precision CMOS Oscillator 66.6666MHz ±50ppm 1.8V to 3.3V 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001BE1-066.666) RoHS: Compliant Min Qty: 720 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.3000 | Buy Now |
Part Details for DSC1001BE1-066.6666
DSC1001BE1-066.6666 CAD Models
DSC1001BE1-066.6666 Part Data Attributes:
|
DSC1001BE1-066.6666
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BE1-066.6666
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.12,100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.6666 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.12,100 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BE1-066.6666
This table gives cross-reference parts and alternative options found for DSC1001BE1-066.6666. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BE1-066.6666, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15K2H-66.000MTR | CRYSTAL OSCILLATOR, CLOCK, 66 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE1-066.6666 vs EMRA15K2H-66.000MTR |
EMRA15X2H-66.000MTR | CRYSTAL OSCILLATOR, CLOCK, 66 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE1-066.6666 vs EMRA15X2H-66.000MTR |
EMRA15T2H-66.000MTR | CRYSTAL OSCILLATOR, CLOCK, 66 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE1-066.6666 vs EMRA15T2H-66.000MTR |
EMRA15X2H-66.666M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE1-066.6666 vs EMRA15X2H-66.666M |
EMRA15X2H-66.666MTR | CRYSTAL OSCILLATOR, CLOCK, 66.666 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE1-066.6666 vs EMRA15X2H-66.666MTR |
EMRA15P2H-66.666M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE1-066.6666 vs EMRA15P2H-66.666M |
EMRA15P2H-66.000MTR | CRYSTAL OSCILLATOR, CLOCK, 66 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE1-066.6666 vs EMRA15P2H-66.000MTR |
EMRA15T2H-66.666M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE1-066.6666 vs EMRA15T2H-66.666M |
EMRA15K2H-66.666MTR | CRYSTAL OSCILLATOR, CLOCK, 66.666 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE1-066.6666 vs EMRA15K2H-66.666MTR |
EMRA15B2H-66.666M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE1-066.6666 vs EMRA15B2H-66.666M |