Part Details for DSC1001BE5-033.3330T by Microchip Technology Inc
Overview of DSC1001BE5-033.3330T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BE5-033.3330T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BE5-033.3330T-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8938 / $3.7200 | Buy Now |
DISTI #
579-C1001BE533.3330T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, LVCMOS, -20C-70C, 10ppm, 5x3.2mm RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
DSC1001BE5-033.3330T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.333MHz, 10PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2044-01-15 RoHS: Compliant pbFree: Yes |
7383 Alternates Available |
|
$1.2200 / $1.6900 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -20C-70C, 10ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BE5-033.3330T
DSC1001BE5-033.3330T CAD Models
DSC1001BE5-033.3330T Part Data Attributes
|
DSC1001BE5-033.3330T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BE5-033.3330T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.12,100 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.12,100 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BE5-033.3330T
This table gives cross-reference parts and alternative options found for DSC1001BE5-033.3330T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BE5-033.3330T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BE5-033.3330 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001BE5-033.3330T vs DSC1001BE5-033.3330 |
ASFLMB-33.333MHZ-LY-T | MEMS OSC XO 33.3330MHZ LVCMOS | Abracon Corporation | DSC1001BE5-033.3330T vs ASFLMB-33.333MHZ-LY-T |
DSC1001BL5-033.3330 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001BE5-033.3330T vs DSC1001BL5-033.3330 |
DSC1001BI5-033.3330T | OSC MEMS 33.333MHZ CMOS SMD | Microchip Technology Inc | DSC1001BE5-033.3330T vs DSC1001BI5-033.3330T |