Part Details for DSC1001BI1-024.5760 by Microchip Technology Inc
Overview of DSC1001BI1-024.5760 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5760ACPZ-REEL7 | Analog Devices | 16bit, 2LSB, buffered Ref | |
AD5760ACPZ | Analog Devices | 16bit, 2LSB, buffered Ref | |
AD5760BCPZ | Analog Devices | 16bit, 0.5LSB, buffered Ref |
Price & Stock for DSC1001BI1-024.5760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7958
|
Newark | Mems Oscillator Low Power -40C-85C 50Ppm 4 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001BI1-024.5760 RoHS: Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 | Buy Now |
DISTI #
150-DSC1001BI1-024.5760-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now |
DISTI #
DSC1001BI1-024.576
|
Avnet Americas | Silicon Oscillator 24.576MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube - Rail/Tube (Alt: DSC1001BI1-024.576) RoHS: Compliant Min Qty: 864 Package Multiple: 72 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
579-DSC1001BI1024576
|
Mouser Electronics | Standard Clock Oscillators Oscillator Low Power -40C-85C 50ppm RoHS: Compliant | 0 |
|
$0.7750 / $0.9600 | Order Now |
DISTI #
DSC1001BI1-024.5760
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-05-13 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 72 | 0 |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now |
|
NAC | MEMS Oscillator Low Power -40C-85C 50ppm - Package: 4 VDFN 3.2x5.0x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 72 Container: Tube | 0 |
|
$1.0600 / $1.3100 | Buy Now |
|
Master Electronics | Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now |
Part Details for DSC1001BI1-024.5760
DSC1001BI1-024.5760 CAD Models
DSC1001BI1-024.5760 Part Data Attributes
|
DSC1001BI1-024.5760
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI1-024.5760
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.12,100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.12,100 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI1-024.5760
This table gives cross-reference parts and alternative options found for DSC1001BI1-024.5760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI1-024.5760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BI1-024.0000T | CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS OUTPUT | Microchip Technology Inc | DSC1001BI1-024.5760 vs DSC1001BI1-024.0000T |
DSC1001BE1-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001BI1-024.5760 vs DSC1001BE1-024.0000T |
DSC1001BC1-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001BI1-024.5760 vs DSC1001BC1-024.0000T |
ASFLM2-24.000MHZ-LC-T | XO, Clock, 1MHz Min, 150MHz Max, 24MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-024.5760 vs ASFLM2-24.000MHZ-LC-T |
DSC1001BC1-024.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001BI1-024.5760 vs DSC1001BC1-024.0000 |
DSC1001BI1-024.5760T | OSC MEMS 24.576MHZ CMOS SMD | Microchip Technology Inc | DSC1001BI1-024.5760 vs DSC1001BI1-024.5760T |
ASFLM2-24.000MHZ-C-T3 | XO, Clock, 1MHz Min, 150MHz Max, 24MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-024.5760 vs ASFLM2-24.000MHZ-C-T3 |
DSC1001BI1-024.0000 | OSC MEMS 24.0000MHZ CMOS SMD | Microchip Technology Inc | DSC1001BI1-024.5760 vs DSC1001BI1-024.0000 |
DSC1001BE1-024.0000 | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001BI1-024.5760 vs DSC1001BE1-024.0000 |
ASFLM2-24.576MHZ-LC-T | XO, Clock, 1MHz Min, 150MHz Max, 24.576MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-024.5760 vs ASFLM2-24.576MHZ-LC-T |