Part Details for DSC1001BI1-050.0000 by Microchip Technology Inc
Overview of DSC1001BI1-050.0000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1001BI1-050.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7007
|
Newark | Mems Oscillator, Low Power, -40C-85C, 50Ppm 4 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001BI1-050.0000 RoHS: Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
576-4940-5-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2408 In Stock |
|
$1.3200 | Buy Now |
DISTI #
150-DSC1001BI1-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now |
DISTI #
DSC1001BI1-050.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 50PPM - Rail/Tube (Alt: DSC1001BI1-050.000) RoHS: Not Compliant Min Qty: 648 Package Multiple: 72 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
998-1001BI1-050.0000
|
Mouser Electronics | Standard Clock Oscillators -40C - 85C 50 ppm 050.0000MHz RoHS: Compliant | 900 |
|
$1.1000 / $1.2100 | Buy Now |
DISTI #
DSC1001BI1-050.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | Oscillator, 5032 pkg , -40C ~ 85C, 50 ppm, 050.0000MHz RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 6 Weeks Container: Tube | 792Tube |
|
$1.1000 / $1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 216 Factory Stock |
|
$1.1700 / $1.7000 | Buy Now |
DISTI #
79009506
|
Verical | Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.2390 / $1.4560 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 50ppm - Package: 4 VDFN 3.2x5.0x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 72 Container: Tube | 144 |
|
$1.0600 / $1.3100 | Buy Now |
Part Details for DSC1001BI1-050.0000
DSC1001BI1-050.0000 CAD Models
DSC1001BI1-050.0000 Part Data Attributes
|
DSC1001BI1-050.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI1-050.0000
Microchip Technology Inc
OSC MEMS 50.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |