There are no models available for this part yet.
Overview of DSC1001BI2-003.6864T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC1001BI2-003.6864T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
579-C1001BI203.6864T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 3.6864MHz, LVCMOS, -40C-85C, 25ppm, 5x3.2mm RoHS: Compliant | 0 |
|
$0.8120 | Order Now | |
DISTI #
DSC1001BI2-003.6864T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 3.6864MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-09-20 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$0.7300 / $1.0100 | Buy Now | |
NAC | MEMS Oscillator, Low Power, 3.6864MHz, LVCMOS, -40C-85C, 25ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1001BI2-003.6864T by Microchip Technology Inc
Part Data Attributes for DSC1001BI2-003.6864T by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
3.6864 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Physical Dimension
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001BI2-003.6864T
This table gives cross-reference parts and alternative options found for DSC1001BI2-003.6864T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI2-003.6864T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BI2-003.5700T | OSCILLATOR MEMS 3.57MHZ CMOS SMD | Microchip Technology Inc | DSC1001BI2-003.6864T vs DSC1001BI2-003.5700T |