Part Details for DSC1001BI2-012.2880 by Microchip Technology Inc
Overview of DSC1001BI2-012.2880 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BI2-012.2880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001BI2-012.2880-ND
|
DigiKey | MEMS OSC XO 12.2880MHZ CMOS SMD Min Qty: 936 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0800 | Buy Now |
DISTI #
150-DSC1001BI2-012.2880-ND
|
DigiKey | MEMS OSC XO 12.2880MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
998-1001BI2-012.2880
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
DSC1001BI2-012.2880
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
8045 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 25ppm, Package: 4 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BI2-012.2880
DSC1001BI2-012.2880 CAD Models
DSC1001BI2-012.2880 Part Data Attributes
|
DSC1001BI2-012.2880
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI2-012.2880
Microchip Technology Inc
OSC MEMS 12.288MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI2-012.2880
This table gives cross-reference parts and alternative options found for DSC1001BI2-012.2880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI2-012.2880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISM97-3351AH-12.000MHZ | CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BI2-012.2880 vs ISM97-3351AH-12.000MHZ |
ISM97-3251AH-12.000MHZ | CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BI2-012.2880 vs ISM97-3251AH-12.000MHZ |
DSA1001DI2-012.2880VAO | CMOS Output Clock Oscillator, 12.288MHz Nom | Microchip Technology Inc | DSC1001BI2-012.2880 vs DSA1001DI2-012.2880VAO |
DSA1001DI2-012.2880TVAO | CMOS Output Clock Oscillator, 12.288MHz Nom | Microchip Technology Inc | DSC1001BI2-012.2880 vs DSA1001DI2-012.2880TVAO |
ISM95-3351AH-12.000MHZ | CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BI2-012.2880 vs ISM95-3351AH-12.000MHZ |
ISM92-3251AH-12.000MHZ | HCMOS/TTL Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BI2-012.2880 vs ISM92-3251AH-12.000MHZ |