Part Details for DSC1001BI2-133.3330 by Microchip Technology Inc
Overview of DSC1001BI2-133.3330 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3330ARTZ-2.5-R7 | Analog Devices | anyCAPTM LDO Regulator | |
ADP3330ARTZ-2.75R7 | Analog Devices | anyCAPTM LDO Regulator | |
LT1963AET-3.3#30PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for DSC1001BI2-133.3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BI2-133.3330-ND
|
DigiKey | MEMS OSC XO 133.3330MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now |
DISTI #
998-1001BI2-133.3330
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power -40C-85C 25ppm RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
DSC1001BI2-133.3330
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 133.333MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-01-24 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$1.1600 / $1.6000 | Buy Now |
|
NAC | MEMS Oscillator Low Power -40C-85C 25ppm, Package: 4 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BI2-133.3330
DSC1001BI2-133.3330 CAD Models
DSC1001BI2-133.3330 Part Data Attributes
|
DSC1001BI2-133.3330
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI2-133.3330
Microchip Technology Inc
OSC MEMS 133.333MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 133.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI2-133.3330
This table gives cross-reference parts and alternative options found for DSC1001BI2-133.3330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI2-133.3330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BI2-133.3330T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001BI2-133.3330 vs DSC1001BI2-133.3330T |
DSC1001BI2-133.0000T | OSC MEMS 133.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001BI2-133.3330 vs DSC1001BI2-133.0000T |
DSC1001BI2-133.0000 | OSC MEMS 133.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001BI2-133.3330 vs DSC1001BI2-133.0000 |
ASFLMB-133.333MHZ-LR-T | MEMS OSC XO 133.3330MHZ LVCMOS | Abracon Corporation | DSC1001BI2-133.3330 vs ASFLMB-133.333MHZ-LR-T |